Vishay IRF31010%TR technical specifications.
| Package/Case | Axial |
| Inductance | 10uH |
| Length | 0.165mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Q Factor | 85 |
| Self Resonant Frequency | 45MHz |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.021164oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF31010%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
