Vishay IRFZ44N\45B technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 41A |
| Drain to Source Resistance | 17.5mR |
| Drain to Source Voltage (Vdss) | 55V |
| Max Power Dissipation | 83W |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Series | IRF/SIHFZ44 |
| Weight | 0.211644oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFZ44N\45B to view detailed technical specifications.
No datasheet is available for this part.