Vishay IRKC91/14A technical specifications.
| Average Rectified Current | 100A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 1.4kV |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRKC91/14A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.