Vishay IRKD600-12 technical specifications.
| Package/Case | 600 |
| Current Rating | 600A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 50mA |
| Max Surge Current | 20.1kA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRKD600-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.