Vishay IRKD71/06P technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 10mA |
| Max Surge Current | 1.87kA |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRKD71/06P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.