Vishay IRKE196/16PBF technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 20mA |
| Max Surge Current | 4.98kA |
| Package Quantity | 15 |
| Packaging | Bulk |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRKE196/16PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.