Vishay IRKE250-16 technical specifications.
| Current Rating | 250A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 50mA |
| Max Surge Current | 7.345kA |
| Output Current | 250A |
| Package Quantity | 2 |
| Packaging | Bulk |
| Polarity | Standard |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRKE250-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.