Vishay IRKH26/14P technical specifications.
| Package/Case | Module |
| Circuit Type | Diodes |
| Current Rating | 27A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 60A |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRKH26/14P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.