Vishay IRKL250-14 technical specifications.
| Circuit Type | SCR |
| Current Rating | 250A |
| Hold Current | 500mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2 |
| Packaging | Bulk |
| RMS Current (Irms) | 555A |
| RoHS Compliant | No |
| DC Rated Voltage | 1.4kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRKL250-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.