Vishay IRKT105/12P technical specifications.
| Package/Case | Module |
| Circuit Type | Thyristors |
| Current Rating | 105A |
| Hold Current | 250mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 235A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRKT105/12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.