Vishay IRKT105/12S90APBF technical specifications.
| Package/Case | Module |
| Isolation Voltage | 3.5kV |
| Output Current | 235A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 235A |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRKT105/12S90APBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.