Vishay IRKT170-12 technical specifications.
| Circuit Type | SCR |
| Current Rating | 170A |
| Hold Current | 500mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2 |
| Packaging | Bulk |
| RMS Current (Irms) | 377A |
| RoHS Compliant | No |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRKT170-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.