
The IRKT41/16P is a 45A thyristor module from Vishay, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a high RMS current rating of 100A and is suitable for use in applications where high current handling is required. The module is packaged in a bulk format and is RoHS compliant, making it a suitable choice for environmentally friendly designs.
Vishay IRKT41/16P technical specifications.
| Package/Case | Module |
| Circuit Type | Thyristors |
| Current Rating | 45A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 100A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRKT41/16P to view detailed technical specifications.
No datasheet is available for this part.