The IRKT41/16S90P is a thyristor from Vishay with a current rating of 45A and hold current of 200mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in bulk quantities of 10 units and is RoHS compliant.
Vishay IRKT41/16S90P technical specifications.
| Circuit Type | Thyristors |
| Current Rating | 45A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 100A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRKT41/16S90P to view detailed technical specifications.
No datasheet is available for this part.