Vishay IRKT56/06S90P technical specifications.
| Package/Case | 600 |
| Circuit Type | Thyristors |
| Current Rating | 60A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 135A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRKT56/06S90P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.