
The IRKT56/12P is a 60A thyristor module from Vishay, featuring a hold current of 200mA and an operating temperature range of -40°C to 125°C. It is packaged in a module format and is available in bulk quantities. The device is RoHS compliant and suitable for use in applications requiring high current handling. The module is mounted using screws, providing a secure and reliable connection.
Vishay IRKT56/12P technical specifications.
| Package/Case | Module |
| Circuit Type | Thyristors |
| Current Rating | 60A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 135A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRKT56/12P to view detailed technical specifications.
No datasheet is available for this part.