The IRKTF200-12HK is a 200A SCR module from Vishay, featuring a current rating of 200A and hold current of 600mA. It operates within a temperature range of -40°C to 125°C. The module is packaged in bulk quantities, with two units per package. Note that this product is not RoHS compliant.
Vishay IRKTF200-12HK technical specifications.
| Package/Case | Module |
| Circuit Type | SCR |
| Current Rating | 200A |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2 |
| Packaging | Bulk |
| RMS Current (Irms) | 444A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRKTF200-12HK to view detailed technical specifications.
No datasheet is available for this part.