Vishay IRKV41/12P technical specifications.
| Circuit Type | Thyristors |
| Current Rating | 45A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 70A |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRKV41/12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.