The IRLS640A is a surface mount power MOSFET from Vishay with a maximum drain current rating of 10A and a maximum drain to source breakdown voltage of 200V. It has a maximum power dissipation of 40W and a maximum drain to source resistance of 180mR. The device is packaged in a TO-263-3 package and is lead free. Operating temperature range is -40C to 175C.
Vishay IRLS640A technical specifications.
| Capacitance | 220F |
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 10A |
| Current Rating | 9.8A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 180mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 400pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 40W |
| Rds On Max | 200mR |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRLS640A to view detailed technical specifications.
No datasheet is available for this part.