Vishay IRMT6118 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 115.2Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRMT6118 to view detailed technical specifications.
No datasheet is available for this part.