Vishay ISC-1812-10UH-10R13 technical specifications.
| DC Resistance (DCR) | 900mR |
| Lead Free | Contains Lead |
| Rated Current-Max | 279mA |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ISC-1812-10UH-10R13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.