Datasheets.com
Datasheets.com
Fixed Inductors 39uH 10%
Vishay

ISC12103910%TR

Fixed Inductors 39uH 10%

Package1812
Inductance39uH
Quick Jump:

Technical Specifications

Vishay ISC12103910%TR technical specifications.

General

Package/Case
1812
Core Material
Ferrite
Height
3mm
Inductance
39uH
Length
3.2mm
Max DC Current
250mA
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Package Quantity
2000
Packaging
Tape and Reel
Self Resonant Frequency
14MHz
Shielding
Shielded
Termination
SMD/SMT
Tolerance
10%

Compliance

RoHS
Compliant

Datasheet

Vishay ISC12103910%TR Datasheet

Download the complete datasheet for Vishay ISC12103910%TR to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.