Vishay ISC1812SY3R9K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Length | 4.5mm |
| Max DC Current | 344mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Self Resonant Frequency | 56MHz |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ISC1812SY3R9K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.