Vishay ISC1812SY471K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Inductance | 470uH |
| Length | 4.5mm |
| Max DC Current | 87mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Self Resonant Frequency | 3.3MHz |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ISC1812SY471K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.