Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Package Width | 4 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 6.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | TRANSMITTER COIL |
| DC Resistance | 0.025 |
| Rated Current-Max | 10 |
| Test Frequency | 0.1 |
| Quality Factor-Min (at L-nom) | 90 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |