Vishay J105-E3 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 500mA |
| Gate to Source Voltage (Vgs) | -35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay J105-E3 to view detailed technical specifications.
No datasheet is available for this part.
