Vishay J111-TA-E3 technical specifications.
| Package/Case | TO-92 |
| Gate to Source Voltage (Vgs) | -35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay J111-TA-E3 to view detailed technical specifications.
No datasheet is available for this part.