The J210-E3 is a TO-92 packaged N-CHANNEL JFET transistor with a maximum operating temperature range of -55°C to 150°C. It features a gate to source voltage of -25V. The device is mounted through a hole and is RoHS compliant. The J210-E3 is available in quantities of 500 and packaged in a rail or tube configuration.
Vishay J210-E3 technical specifications.
| Package/Case | TO-92 |
| Gate to Source Voltage (Vgs) | -25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay J210-E3 to view detailed technical specifications.
No datasheet is available for this part.
