
The J210-TR1-E3 is a TO-92 packaged N-channel FET from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is designed for through hole mounting. The device is RoHS compliant and available in quantities of 2000 per reel. The gate to source voltage is -25V.
Vishay J210-TR1-E3 technical specifications.
| Package/Case | TO-92 |
| Gate to Source Voltage (Vgs) | -25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay J210-TR1-E3 to view detailed technical specifications.
No datasheet is available for this part.
