
The J270-E3 is a P-channel MOSFET with a package of TO-92 and a maximum operating temperature of 150°C. It can handle a continuous drain current of -15mA and a gate to source voltage of 30V. The device is designed for through hole mounting and has a power dissipation of 350mW. The J270-E3 is not RoHS compliant.
Vishay J270-E3 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | -15mA |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay J270-E3 to view detailed technical specifications.
No datasheet is available for this part.