Vishay J505 technical specifications.
| Package/Case | TO-92-2 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Supply Voltage | 95V |
| Output Current | 1mA |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Supply Current | 1.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay J505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
