Vishay J507E3 technical specifications.
| Package/Case | TO-92-2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Vishay J507E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.