Vishay JAN1N3613 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 1uA |
| Mount | Through Hole |
| Reverse Recovery Time | 2000ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay JAN1N3613 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.