Vishay K102K15X8RF5TH5V technical specifications.
| Capacitance | 1nF |
| Package/Case | Dipped |
| Diameter | 0.5mm |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | K..V |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.004374oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay K102K15X8RF5TH5V to view detailed technical specifications.
No datasheet is available for this part.