Vishay K222J20C0GFVBWA technical specifications.
| Capacitance | 2.2nF |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay K222J20C0GFVBWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.