Vishay K224M15Z5UF53L2 technical specifications.
| Capacitance | 220nF |
| Height | 4mm |
| Lead Pitch | 2.5mm |
| Series | MONO-KAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay K224M15Z5UF53L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
