Vishay K3010P-X007T technical specifications.
| Approvals | VDE, UR, CQC, BSI |
| Package/Case | SMD/SMT |
| Hold Current | 100uA |
| Input Current | 80mA |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 250V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay K3010P-X007T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.