
General purpose Triac output optocoupler, featuring 1-element and 1-channel configuration. Offers 5300V isolation voltage and 1.6kV isolation voltage. Operates with a nominal input voltage of 1.25V and a forward current of 80mA. Maximum output current is 100mA with a 250V output voltage rating. Packaged in a DIP through-hole mount, this RoHS compliant component is suitable for a wide temperature range from -40°C to 85°C.
Vishay K3010PG technical specifications.
| Approvals | VDE, UR, CQC, BSI |
| Package/Case | DIP |
| Forward Current | 80mA |
| Hold Current | 100uA |
| Input Current | 50mA |
| Isolation Voltage | 1.6kV |
| Max Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Nominal Input Voltage | 1.25V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 250V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay K3010PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
