
Triac output optocoupler featuring 5.3kV isolation voltage. This single-element device offers a 250V maximum output voltage and 100mA output current. Designed for through-hole mounting in a DIP package with a 2.54mm lead pitch, it operates within a -40°C to 85°C temperature range. Key specifications include a 50mA forward current, 100µA hold current, and 350mW power dissipation.
Vishay K3011P technical specifications.
| Package/Case | DIP |
| Forward Current | 50mA |
| Hold Current | 100uA |
| Input Current | 50mA |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Input Current | 50mA |
| Max Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 250V |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.25V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Voltage | 250V |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| DC Rated Voltage | 1.25V |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay K3011P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
