Vishay K3012P-X007T technical specifications.
| Approvals | VDE, UR, CQC, BSI |
| Package/Case | SMD/SMT |
| Forward Current | 80mA |
| Hold Current | 100uA |
| Isolation Voltage | 3.75kV |
| Max Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.25V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay K3012P-X007T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
