The K3012PG optocoupler from Vishay features a DIP-6 package and operates over a temperature range of -40°C to 85°C. It has a maximum output current of 100mA and a maximum power dissipation of 350mW. The device is rated for a DC voltage of 1.25V and has an isolation voltage of 1.6kV. It is available in packaging quantities of 3000 units per rail or tube.
Vishay K3012PG technical specifications.
| Package/Case | DIP |
| Forward Current | 80mA |
| Input Current | 50mA |
| Isolation Voltage | 1.6kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Output Voltage | 250V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| DC Rated Voltage | 1.25V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay K3012PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.