
Vishay K3020PG technical specifications.
| Package/Case | DIP |
| Forward Current | 80mA |
| Hold Current | 200uA |
| Input Current | 50mA |
| Isolation Voltage | 3.75kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.25V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Voltage | 400V |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Reverse Breakdown Voltage | 5V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay K3020PG to view detailed technical specifications.
No datasheet is available for this part.
