
General purpose Triac output optocoupler featuring 1-element, 5300V isolation. This through-hole DIP package component offers 3.75kV isolation voltage, 100mA output current, and operates with a 50mA input current. With a 400V output voltage and a maximum power dissipation of 350mW, it is suitable for applications requiring robust isolation and control. Approvals include VDE, UR, and BSI, with a temperature range of -40°C to 85°C.
Vishay K3022PG technical specifications.
| Approvals | VDE, UR, BSI |
| Package/Case | DIP |
| Forward Current | 80mA |
| Hold Current | 200uA |
| Input Current | 50mA |
| Isolation Voltage | 3.75kV |
| Max Input Current | 80mA |
| Max Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.25V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 400V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay K3022PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
