
General purpose triac output optocoupler featuring 5.3kV isolation voltage. This single-channel device offers a 400V DC rated voltage and 100mA RMS output current. Designed for through-hole mounting in a DIP package, it operates with a nominal input voltage of 1.3V and a forward current of 50mA. The component boasts a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Vishay K3023P technical specifications.
| Package/Case | DIP |
| Forward Current | 50mA |
| Height | 4.2mm |
| Hold Current | 200uA |
| Input Current | 50mA |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Input Current | 80mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay K3023P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
