Vishay K3036P technical specifications.
| Package/Case | DIP |
| Forward Current | 80mA |
| Input Current | 50mA |
| Isolation Voltage | 1.6kV |
| Max Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Nominal Input Voltage | 1.25V |
| Output Voltage | 400V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay K3036P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.