
Single-channel photodarlington output optocoupler featuring a DIP package for through-hole mounting. Achieves a high current transfer ratio of 800% with a maximum collector current of 80mA and a maximum input current of 60mA. Offers 5kV isolation voltage and a collector-emitter voltage of 35V. Operates within a temperature range of -40°C to 100°C with a maximum power dissipation of 250mW.
Vishay K815P technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 100mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 100mV |
| Current Transfer Ratio | 800% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 80mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay K815P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.