General-purpose transistor output optocoupler featuring a single channel and element. Offers 5kV isolation voltage and a 70V collector-emitter voltage. Achieves a 400% current transfer ratio with a 60mA forward current and 50mA input current. Packaged in PDIP for through-hole mounting, operating between -40°C and 100°C with 200mW power dissipation.
Vishay K817P9 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 400% |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.25V |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay K817P9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.