
Dual channel phototransistor output optocoupler featuring a 5kV isolation voltage and 70V collector-emitter voltage. Achieves a current transfer ratio exceeding 300% with a 60mA forward current and 50mA maximum collector current. Housed in a DIP package for through-hole mounting, this RoHS compliant component operates within a -40°C to 100°C temperature range.
Vishay K824P technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay K824P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.