Vishay K845P technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 100mV |
| Collector-emitter Voltage-Max | 100mV |
| Current Transfer Ratio | 800% |
| Input Type | DC |
| Max Collector Current | 80mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Output Current per Channel | 80mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay K845P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.