Vishay K847PH technical specifications.
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor |
| Number of Channels per Chip | 4 |
| Minimum Isolation Voltage | 5000Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 50% |
| Maximum Forward Voltage | 1.6V |
| Maximum Collector-Emitter Voltage | 70V |
| Maximum Current Transfer Ratio | 600% |
| Maximum Collector Current | 50mA |
| Maximum Collector-Emitter Saturation Voltage | 300mV |
| Maximum Power Dissipation | 250mW |
| Maximum Reverse Voltage | 6V |
| Pin Count | 16 |
| Package/Case | DIL |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay K847PH to view detailed technical specifications.
No datasheet is available for this part.